Add To Favorites
Product Overview
Digi-Key Part Number TS30012-M050QFNRCT-ND
Quantity Available 9.926
Can ship immediately
Manufacturer

Manufacturer Part Number

TS30012-M050QFNR

Description IC REG BUCK 5V 2A SYNC 16-VQFN
Expanded Description Buck Switching Regulator IC Positive Fixed 5V 1 Output 2A 16-VFQFN Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets TS30011-13
Product Attributes Select All
Categories
Manufacturer

Semtech Corporation

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Fixed
Number of Outputs 1
Voltage - Input (Min) 4.5V
Voltage - Input (Max) 24V
Voltage - Output (Min/Fixed) 5V
Voltage - Output (Max) -
Current - Output 2A
Frequency - Switching 1MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 16-VFQFN Exposed Pad
Supplier Device Package 16-QFN (3x3)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names TS30012-M050QFNRCT

01:15:21 1.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,13000 1,13
10 1,00000 10,00
25 0,90280 22,57
100 0,79010 79,01
250 0,69336 173,34
500 0,61274 306,37
1.000 0,48374 483,74

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TS30012-M050QFNRTR-ND
  • Minimum Quantity: 3.300
  • Quantity Available: 6.600 - Immediate
  • Unit Price: 0,43859
  • Digi-Reel® ? : TS30012-M050QFNRDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.926 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback