Add To Favorites
Product Overview
Digi-Key Part Number SX1503I091CT-ND
Quantity Available 5.024
Can ship immediately
Manufacturer

Manufacturer Part Number

SX1503I091TRT

Description IC GPIO EXPANDER I2C 16CH 28-QFN
Expanded Description I/O Expander 16 I²C 400kHz 28-QFN (4x4)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets SX1501-03
Product Training Modules Low Voltage GPIO Expander Family
Catalog Page 1291 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Semtech Corporation

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of I/O 16
Interface I²C
Interrupt Output Yes
Features POR
Output Type Push-Pull
Current - Output Source/Sink 8mA, 24mA
Frequency - Clock 400kHz
Voltage - Supply 1.2 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 28-UFQFN Exposed Pad
Supplier Device Package 28-QFN (4x4)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names SX1503I091CT

04:19:37 1.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,72000 1,72
10 1,55200 15,52
25 1,38560 34,64
100 1,24720 124,72
250 1,10856 277,14
500 0,97000 485,00
1.000 0,80372 803,72

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SX1503I091TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,72690
  • Digi-Reel® ? : SX1503I091DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.024 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback