Add To Favorites
Product Overview
Digi-Key Part Number SX1257IWLTRTCT-ND
Quantity Available 1.962
Can ship immediately
Manufacturer

Manufacturer Part Number

SX1257IWLTRT

Description IC RF TXRX 802.15.4 32WFQFN
Expanded Description IC RF TxRx Only 802.15.4 862Mhz ~ 1.02GHz 32-WFQFN Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets SX1257
Product Attributes Select All
Categories
Manufacturer

Semtech Corporation

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type TxRx Only
RF Family/Standard 802.15.4
Protocol -
Modulation FHSS, FSK, OFDM, O-QPSK
Frequency 862Mhz ~ 1.02GHz
Data Rate (Max) -
Power - Output 8dBm
Sensitivity -
Memory Size -
Serial Interfaces SPI
GPIO 4
Voltage - Supply 2.7 V ~ 3.6 V
Current - Receiving 20mA
Current - Transmitting 58mA
Operating Temperature -40°C ~ 85°C
Package / Case 32-WFQFN Exposed Pad
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names SX1257IWLTRTCT

15:20:43 1.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 7,39000 7,39
10 6,77800 67,78
25 6,16200 154,05
100 5,54570 554,57
250 5,08360 1.270,90
500 4,62144 2.310,72
1.000 4,15929 4.159,29

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SX1257IWLTRTTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 3,81808
  • Digi-Reel® ? : SX1257IWLTRTDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.962 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback