Add To Favorites
Product Overview
Digi-Key Part Number SX1243IULTRTCT-ND
Quantity Available 1.054
Can ship immediately
Manufacturer

Manufacturer Part Number

SX1243IULTRT

Description IC 310-928MHZ TRANSMITTER 8-DFN
Expanded Description RF Transmitter FHSS, FSK, OOK 310MHz ~ 450MHz, 860MHz ~ 870MHz, 902MHz ~ 928MHz 10dBm 100kbps PCB, Surface Mount Antenna 8-UFDFN Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets SX1243
Product Attributes Select All
Categories
Manufacturer

Semtech Corporation

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency 310MHz ~ 450MHz, 860MHz ~ 870MHz, 902MHz ~ 928MHz
Applications RKE, Security Systems
Modulation or Protocol FHSS, FSK, OOK
Data Rate (Max) 100kbps
Power - Output 10dBm
Current - Transmitting 17.5mA
Data Interface PCB, Surface Mount
Antenna Connector PCB, Surface Mount
Memory Size -
Features -
Voltage - Supply 1.8 V ~ 3.7 V
Operating Temperature -40°C ~ 85°C
Package / Case 8-UFDFN Exposed Pad
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names SX1243IULTRTCT

10:39:20 1.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,44000 1,44
10 1,27400 12,74
25 1,15040 28,76
100 1,00640 100,64
250 0,88320 220,80
500 0,78050 390,25
1.000 0,61619 616,19

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SX1243IULTRTTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,54824
  • Digi-Reel® ? : SX1243IULTRTDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.054 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback