Add To Favorites
Product Overview
Digi-Key Part Number SRDA05-4CT-ND
Quantity Available 1.837
Can ship immediately
Manufacturer

Manufacturer Part Number

SRDA05-4.TBT

Description TVS DIODE 5VWM 20VC 8SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets SRDA05-4, SRDA12-4
Catalog Page 1289 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Semtech Corporation

Series RailClamp®, SRDA
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Steering (Rail to Rail)
Unidirectional Channels 4
Bidirectional Channels -
Voltage - Reverse Standoff (Typ) 5V (Max)
Voltage - Breakdown (Min) 6V
Voltage - Clamping (Max) @ Ipp 20V
Current - Peak Pulse (10/1000µs) 25A (8/20µs)
Power - Peak Pulse 500W
Power Line Protection Yes
Applications General Purpose
Capacitance @ Frequency 8pF @ 1MHz
Operating Temperature -55°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SO
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
SRDA05-4.TET-ND SRDA05-4.TET Semtech Corporation Tape & Reel (TR) ? 0
1,31509 2.500  Non-Stock ?
You May Also Be Interested In
  • SQPCIE100 - Pericom | SQPCIE100CT-ND DigiKey Electronics
  • SQPCIE100
  • Pericom
  • OSC XO 100.000MHZ HCSL SMD
  • Unit Price 6,60000
  • SQPCIE100CT-ND
Additional Resources
Standard Package ? 1
Other Names SRDA05-4CT

13:57:02 1.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,85000 2,85
10 2,54400 25,44
25 2,29000 57,25
100 2,08660 208,66
250 1,88304 470,76

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SRDA05-4TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 1,64140
  • Digi-Reel® ? : SRDA05-4DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.837 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback