Add To Favorites
Product Overview
Digi-Key Part Number SMDA12C-7.TBTCT-ND
Quantity Available 291
Can ship immediately
Manufacturer

Manufacturer Part Number

SMDA12C-7.TBT

Description TVS DIODE 12VWM 19VC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets SMDAxxC-7
PCN Design/Specification Lead Frame Update 20/Apr/2015
Product Attributes Select All
Categories
Manufacturer

Semtech Corporation

Series SMDAC-7
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Unidirectional Channels -
Bidirectional Channels 7
Voltage - Reverse Standoff (Typ) 12V (Max)
Voltage - Breakdown (Min) 13.3V
Voltage - Clamping (Max) @ Ipp 19V
Current - Peak Pulse (10/1000µs) 12A (8/20µs)
Power - Peak Pulse 300W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency 120pF @ 1MHz
Operating Temperature -55°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SO
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names SMDA12C-7.TBTCT

05:53:56 1.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,13000 3,13
10 2,79700 27,97
25 2,51680 62,92
100 2,29330 229,33
250 2,06948 517,37

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SMDA12C-7.TBTTR-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: 1,80390
  • Digi-Reel® ? : SMDA12C-7.TBTDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 291 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback