Add To Favorites
Product Overview
Digi-Key Part Number SC4541SKCT-ND
Quantity Available 262
Can ship immediately
Manufacturer

Manufacturer Part Number

SC4541SKTRT

Description IC LED DRIVER RGLTR DIM SOT23-6
Expanded Description LED Driver IC 1 Output DC DC Regulator Step-Down (Buck), Step-Up (Boost) PWM Dimming 200mA SOT-23-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets SC4541
Product Attributes Select All
Categories
Manufacturer

Semtech Corporation

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type DC DC Regulator
Topology Step-Down (Buck), Step-Up (Boost)
Internal Switch(s) Yes
Number of Outputs 1
Voltage - Supply (Min) 2.9V
Voltage - Supply (Max) 22V
Voltage - Output 25V
Current - Output / Channel 200mA
Frequency 2MHz
Dimming PWM
Applications Automotive, Backlight
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names SC4541SKCT

11:03:30 1.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,06000 1,06
10 0,93800 9,38
25 0,84640 21,16
100 0,74080 74,08
250 0,65000 162,50
500 0,57444 287,22
1.000 0,45351 453,51

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SC4541SKTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,41118
  • Digi-Reel® ? : SC4541SKDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 262 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback