Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number SC4525CSECT-ND
Quantity Available 20.310
Can ship immediately
Manufacturer

Manufacturer Part Number

SC4525CSETRT

Description IC REG BUCK ADJ 3A 8SOIC
Expanded Description Buck Switching Regulator IC Positive Adjustable 1V 1 Output 3A 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets SC4525C
PCN Obsolescence/ EOL EOL 31/May/2016
PCN Part Status Change Mult Device Shipment Hold 11/Apr/2016
Product Attributes Select All
Categories
Manufacturer

Semtech Corporation

Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 3V
Voltage - Input (Max) 28V
Voltage - Output (Min/Fixed) 1V
Voltage - Output (Max) 26.88V
Current - Output 3A
Frequency - Switching 200kHz ~ 2MHz
Synchronous Rectifier No
Operating Temperature -40°C ~ 105°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package 8-SOIC-EP
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
SC4525ESETRTCT-ND SC4525ESETRT Semtech Corporation Cut Tape (CT) ? 897 - Immediate
1,55000 1
Related Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names SC4525CSECT

16:30:37 1.18.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,87000 1,87
10 1,69300 16,93
25 1,51200 37,80
100 1,36050 136,05
250 1,20936 302,34
500 1,05818 529,09
1.000 0,87678 876,78

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SC4525CSETR-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 20.000 - Immediate
  • Unit Price: 0,79299
  • Digi-Reel® ? : SC4525CSEDKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 20.310 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback