Add To Favorites
Product Overview
Digi-Key Part Number SC1301AISKCT-ND
Quantity Available 8.321
Can ship immediately
Manufacturer

Manufacturer Part Number

SC1301AISKTRT

Description IC MOSFET DVR 2A LOWSIDE SOT23-5
Expanded Description Low-Side Gate Driver IC Non-Inverting SOT-23-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets SC1301A,B
Product Attributes Select All
Categories
Manufacturer

Semtech Corporation

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Driven Configuration Low-Side
Channel Type Single
Number of Drivers 1
Gate Type N-Channel MOSFET
Voltage - Supply 4.5 V ~ 16.5 V
Logic Voltage - VIL, VIH 0.8V, 2V
Current - Peak Output (Source, Sink) 2A, 2A
Input Type Non-Inverting
High Side Voltage - Max (Bootstrap) -
Rise / Fall Time (Typ) 20ns, 20ns
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names SC1301AISKCT

06:06:31 2.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,41000 1,41
10 1,24600 12,46
25 1,12560 28,14
100 0,98470 98,47
250 0,86412 216,03
500 0,76364 381,82
1.000 0,60287 602,87

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SC1301AISKTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,54660
  • Digi-Reel® ? : SC1301AISKDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.321 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback