Add To Favorites
Product Overview
Digi-Key Part Number RCLAMP3324TTCTCT-ND
Quantity Available 33.057
Can ship immediately
Manufacturer

Manufacturer Part Number

RCLAMP3324T.TCT

Description TVS DIODE 3.3VWM 10.5VC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets RClamp3324T
Product Attributes Select All
Categories
Manufacturer

Semtech Corporation

Series RailClamp®
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Steering (Rail to Rail)
Unidirectional Channels 4
Bidirectional Channels -
Voltage - Reverse Standoff (Typ) 3.3V (Max)
Voltage - Breakdown (Min) 3.8V
Voltage - Clamping (Max) @ Ipp 10.5V
Current - Peak Pulse (10/1000µs) 5A (8/20µs)
Power - Peak Pulse 75W
Power Line Protection Yes
Applications HDMI
Capacitance @ Frequency 0.4pF @ 1MHz
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 6-XFDFN
Supplier Device Package SLP1710P4T
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names RCLAMP3324T.TCTCT
RCLAMP3324T.TCTCT-ND
RCLAMP3324TTCTCT

21:40:56 2.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,17000 1,17
10 1,03300 10,33
25 0,93320 23,33
100 0,81660 81,66
250 0,71660 179,15
500 0,63326 316,63
1.000 0,49994 499,94

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RCLAMP3324TTCTTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 30.000 - Immediate
  • Unit Price: 0,45328
  • Digi-Reel® ? : RCLAMP3324TTCTDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 33.057 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback