Add To Favorites
Product Overview
Digi-Key Part Number RCLAMP2402B.TCTCT-ND
Quantity Available 2.567
Can ship immediately
Manufacturer

Manufacturer Part Number

RCLAMP2402B.TCT

Description TVS DIODE 24VWM 55VC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets RClamp2402B
Product Attributes Select All
Categories
Manufacturer

Semtech Corporation

Series RailClamp®
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Unidirectional Channels 2
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 24V (Max)
Voltage - Breakdown (Min) 26.7V
Voltage - Clamping (Max) @ Ipp 55V
Current - Peak Pulse (10/1000µs) 4A (8/20µs)
Power - Peak Pulse 200W
Power Line Protection No
Applications HDMI
Capacitance @ Frequency 0.6pF @ 1MHz
Operating Temperature -55°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case SOT-523
Supplier Device Package SC-75 (SOT523)
 
Additional Resources
Standard Package ? 1
Other Names RCLAMP2402B.TCTCT

08:49:29 2.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,03000 1,03
10 0,91200 9,12
25 0,82360 20,59
100 0,72060 72,06
250 0,63228 158,07
500 0,55876 279,38
1.000 0,44113 441,13

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RCLAMP2402B.TCTTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,39995
  • Digi-Reel® ? : RCLAMP2402B.TCTDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.567 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback