Add To Favorites
Product Overview
Digi-Key Part Number RCLAMP0544TTCTCT-ND
Quantity Available 15.780
Can ship immediately
Manufacturer

Manufacturer Part Number

RCLAMP0544T.TCT

Description TVS DIODE 5VWM 15VC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets RClamp0544T
Product Attributes Select All
Categories
Manufacturer

Semtech Corporation

Series RailClamp®
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Steering (Rail to Rail)
Unidirectional Channels 4
Bidirectional Channels -
Voltage - Reverse Standoff (Typ) 5V (Max)
Voltage - Breakdown (Min) 6.5V
Voltage - Clamping (Max) @ Ipp 15V
Current - Peak Pulse (10/1000µs) 5A (8/20µs)
Power - Peak Pulse 75W
Power Line Protection Yes
Applications HDMI
Capacitance @ Frequency 0.45pF @ 1MHz
Operating Temperature -55°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 8-XFDFN Exposed Pad
Supplier Device Package SLP2010P8T
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names RCLAMP0544T.TCTCT
RCLAMP0544T.TCTCT-ND
RCLAMP0544TTCTCT

17:52:35 1.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,52000 1,52
10 1,34400 13,44
25 1,21360 30,34
100 1,06170 106,17
250 0,93168 232,92
500 0,82338 411,69
1.000 0,65002 650,02

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RCLAMP0544TTCTTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 12.000 - Immediate
  • Unit Price: 0,58936
  • Digi-Reel® ? : RCLAMP0544TTCTDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 15.780 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback