Add To Favorites
Product Overview
Digi-Key Part Number RCLAMP0521Z.TNTCT-ND
Quantity Available 6.329
Can ship immediately
Manufacturer

Manufacturer Part Number

RCLAMP0521Z.TNT

Description TVS DIODE 5VWM 25VC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets RClamp0521Z
Product Attributes Select All
Categories
Manufacturer

Semtech Corporation

Series RailClamp®
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Unidirectional Channels -
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 5V (Max)
Voltage - Breakdown (Min) 6V
Voltage - Clamping (Max) @ Ipp 25V
Current - Peak Pulse (10/1000µs) 4A (8/20µs)
Power - Peak Pulse 100W
Power Line Protection No
Applications HDMI
Capacitance @ Frequency 0.35pF @ 1MHz
Operating Temperature -55°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 2-XFDFN
Supplier Device Package SLP0603P2X3
 
Additional Resources
Standard Package ? 1
Other Names RCLAMP0521Z.TNTCT

16:33:13 2.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,63000 0,63
10 0,54900 5,49
25 0,48640 12,16
100 0,42350 42,35
250 0,36860 92,15
500 0,31368 156,84
1.000 0,25095 250,95
2.500 0,22742 568,56
5.000 0,21174 1.058,70

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RCLAMP0521Z.TNTTR-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 0
  • Unit Price: 0,19807
  • Digi-Reel® ? : RCLAMP0521Z.TNTDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.329 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback