Add To Favorites
Product Overview
Digi-Key Part Number RCLAMP0508MCT-ND
Quantity Available 3.172
Can ship immediately
Manufacturer

Manufacturer Part Number

RCLAMP0508M.TBT

Description TVS DIODE 5VWM 25VC 10MSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets RClamp0508M
Catalog Page 1289 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Semtech Corporation

Series RailClamp®
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Steering (Rail to Rail)
Unidirectional Channels 8
Voltage - Reverse Standoff (Typ) 5V (Max)
Voltage - Breakdown (Min) 6V
Voltage - Clamping (Max) @ Ipp 25V
Current - Peak Pulse (10/1000µs) 12A (8/20µs)
Power - Peak Pulse 300W
Power Line Protection Yes
Applications Ethernet, HDMI
Capacitance @ Frequency 3pF @ 1MHz
Operating Temperature -55°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package 10-MSOP
 
Additional Resources
Standard Package ? 1
Other Names RCLAMP0508MCT

19:28:48 3.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,92000 2,92
10 2,63700 26,37
25 2,35400 58,85
100 2,11870 211,87
250 1,88328 470,82

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RCLAMP0508MTR-ND
  • Minimum Quantity: 500
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 1,60080
  • Digi-Reel® ? : RCLAMP0508MDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.172 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback