Add To Favorites
Product Overview
Digi-Key Part Number RCLAMP0504PATCTCT-ND
Quantity Available 4.767
Can ship immediately
Manufacturer

Manufacturer Part Number

RCLAMP0504PATCT

Description TVS DIODE 5VWM 18VC SLP1616P6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets RCLAMP0504PA
Product Attributes Select All
Categories
Manufacturer

Semtech Corporation

Series RailClamp®
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Steering (Rail to Rail)
Unidirectional Channels 4
Bidirectional Channels -
Voltage - Reverse Standoff (Typ) 5V (Max)
Voltage - Breakdown (Min) 6V
Voltage - Clamping (Max) @ Ipp 18V
Current - Peak Pulse (10/1000µs) 6A (8/20µs)
Power - Peak Pulse 150W
Power Line Protection Yes
Applications Ethernet, Multimedia Card Interface, USB OTG
Capacitance @ Frequency 1.9pF @ 1MHz
Operating Temperature -55°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 6-UFDFN Exposed Pad
Supplier Device Package SLP1616P6 (1.6x1.6)
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
RCLAMP0504PCT-ND RCLAMP0504P.TCT Semtech Corporation Cut Tape (CT) ? 13.797 - Immediate
1,10000 1
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names RCLAMP0504PACT
RCLAMP0504PACT-ND
RCLAMP0504PATCT-ND

19:20:54 2.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,10000 1,10
10 0,97300 9,73
25 0,87840 21,96
100 0,76850 76,85
250 0,67444 168,61
500 0,59602 298,01
1.000 0,47053 470,53

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RCLAMP0504PATCTTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,42662
  • Digi-Reel® ? : RCLAMP0504PATCTDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.767 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback