Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number RCLAMP0504FCT-ND
Quantity Available 26.466
Can ship immediately
Manufacturer

Manufacturer Part Number

RCLAMP0504F.TCT

Description TVS DIODE 5VWM 23VC SC70-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets RClamp0504F
Catalog Page 1289 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Semtech Corporation

Series RailClamp®
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Type Steering (Rail to Rail)
Unidirectional Channels 4
Bidirectional Channels -
Voltage - Reverse Standoff (Typ) 5V (Max)
Voltage - Breakdown (Min) 6V
Voltage - Clamping (Max) @ Ipp 23V
Current - Peak Pulse (10/1000µs) 6A (8/20µs)
Power - Peak Pulse 150W
Power Line Protection Yes
Applications Ethernet, HDMI, USB OTG
Capacitance @ Frequency 3pF @ 1MHz
Operating Temperature -55°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 6-TSSOP, SC-88, SOT-363
Supplier Device Package SC-70-6
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
RCLAMP0504FATCTCT-ND RCLAMP0504FATCT Semtech Corporation Cut Tape (CT) ? 9.176 - Immediate
1,17000 1
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names RCLAMP0504FCT

22:19:50 2.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,17000 1,17
10 1,03300 10,33
25 0,93320 23,33
100 0,81660 81,66
250 0,71660 179,15
500 0,63326 316,63
1.000 0,49994 499,94

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RCLAMP0504FTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 24.000 - Immediate
  • Unit Price: 0,45328
  • Digi-Reel® ? : RCLAMP0504FDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 26.466 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback