Add To Favorites
Product Overview
Digi-Key Part Number LCDA15C-6.TBTCT-ND
Quantity Available 887
Can ship immediately
Manufacturer

Manufacturer Part Number

LCDA15C-6.TBT

Description TVS DIODE 15VWM 33VC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets LCDA15C-6
Product Attributes Select All
Categories
Manufacturer

Semtech Corporation

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Unidirectional Channels -
Bidirectional Channels 6
Voltage - Reverse Standoff (Typ) 15V (Max)
Voltage - Breakdown (Min) 16.7V
Voltage - Clamping (Max) @ Ipp 33V
Current - Peak Pulse (10/1000µs) 15A (8/20µs)
Power - Peak Pulse 500W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency 8pF @ 1MHz
Operating Temperature -55°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SO
 
You May Also Be Interested In
  • SC-15-10JH - KEMET | 399-10661-ND DigiKey Electronics
  • SC-15-10JH
  • KEMET
  • COMMON MODE CHOKE 1MH 15A 2LN TH
  • Unit Price 3,61000
  • 399-10661-ND
Additional Resources
Standard Package ? 1
Other Names LCDA15C-6.TBTCT

01:18:47 1.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,32000 4,32
10 3,85500 38,55
25 3,46960 86,74
100 3,16090 316,09
250 2,85256 713,14

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LCDA15C-6.TBTTR-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: 2,48646
  • Digi-Reel® ? : LCDA15C-6.TBTDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 887 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback