Add To Favorites
Product Overview
Digi-Key Part Number LCDA12C-1CT-ND
Quantity Available 7.672
Can ship immediately
Manufacturer

Manufacturer Part Number

LCDA12C-1.TCT

Description TVS DIODE 12VWM 26.6VC SOT143
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets LCDAxxC-1
Catalog Page 1289 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Semtech Corporation

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Unidirectional Channels 2
Bidirectional Channels -
Voltage - Reverse Standoff (Typ) 12V (Max)
Voltage - Breakdown (Min) 13.3V
Voltage - Clamping (Max) @ Ipp 26.6V
Current - Peak Pulse (10/1000µs) 20A (8/20µs)
Power - Peak Pulse 500W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency 8pF @ 1MHz
Operating Temperature -55°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case TO-253-4, TO-253AA
Supplier Device Package SOT-143-4
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names LCDA12C-1CT

17:48:37 1.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,47000 2,47
10 2,23000 22,30
25 1,99040 49,76
100 1,79140 179,14
250 1,59232 398,08
500 1,39326 696,63
1.000 1,15443 1.154,43

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LCDA12C-1TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 1,04410
  • Digi-Reel® ? : LCDA12C-1DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.672 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback