Add To Favorites
Product Overview
Digi-Key Part Number LC01-6CT-ND
Quantity Available 2.031
Can ship immediately
Manufacturer

Manufacturer Part Number

LC01-6.TDT

Description TVS DIODE 6VWM 15VC 16SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets LC01-6
Catalog Page 1289 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Semtech Corporation

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Unidirectional Channels 2
Bidirectional Channels -
Voltage - Reverse Standoff (Typ) 6V (Max)
Voltage - Breakdown (Min) 8V
Voltage - Clamping (Max) @ Ipp 15V
Current - Peak Pulse (10/1000µs) 100A
Power - Peak Pulse 1500W (1.5kW)
Power Line Protection No
Applications Telecom
Capacitance @ Frequency 50pF @ 1MHz
Operating Temperature -55°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 16-SOIC (0.295", 7.50mm Width)
Supplier Device Package 16-SO
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
LC01-6.T-ND LC01-6.T Semtech Corporation Tube ? 0
5,49218 380  Non-Stock ?
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names LC01-6CT

22:30:56 1.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,93000 6,93
10 6,23600 62,36
25 5,68120 142,03
100 5,12720 512,72
250 4,71144 1.177,86
500 4,29570 2.147,85

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LC01-6TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 3,63452
  • Digi-Reel® ? : LC01-6DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.031 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback