Add To Favorites
Product Overview
Digi-Key Part Number GS6080-INTE3CT-ND
Quantity Available 2.023
Can ship immediately
Manufacturer

Manufacturer Part Number

GS6080-INTE3

Description IC CBL DVR 6G/3G/HD/SD/ASI 16QFN
Expanded Description 1/0 Driver 16-QFN (4x4)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Semtech Corporation

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Driver
Protocol -
Number of Drivers/Receivers 1/0
Duplex -
Receiver Hysteresis -
Data Rate 5.94Gbps
Voltage - Supply 2.5V, 3.3V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-VQFN Exposed Pad
Supplier Device Package 16-QFN (4x4)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names GS6080-INTE3CT

13:55:28 2.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 11,37000 11,37
10 10,23400 102,34
25 9,32440 233,11
100 8,41470 841,47

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : GS6080-INTE3TR-ND
  • Minimum Quantity: 250
  • Quantity Available: 1.750 - Immediate
  • Unit Price: 7,51152
  • Digi-Reel® ? : GS6080-INTE3DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.023 - Immediate
  • Unit Price: Digi-Reel®
  • Tray ? : GS6080-INE3-ND
  • Minimum Quantity: 1
  • Quantity Available: 490 - Immediate
  • Unit Price: 10,81000
  • Tape & Reel (TR) ? : GS6080-INTE3Z-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 5,74410
Send Feedback