Add To Favorites
Product Overview
Digi-Key Part Number ECLAMP2465TCT-ND
Quantity Available 3.059
Can ship immediately
Manufacturer

Manufacturer Part Number

ECLAMP2465T.TCT

Description FILTER RC(PI) ESD SMD
Expanded Description RC (Pi) EMI Filter 1st Order Low Pass 3 Channel R = 47 Ohms, 100 Ohms, C = 10pF 8-XFDFN Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets EClamp2465T
Catalog Page 1289 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Semtech Corporation

Series EClamp™
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Low Pass
Filter Order 1st
Technology RC (Pi)
Number of Channels 3
Center / Cutoff Frequency -
Attenuation Value -
Resistance - Channel (Ohms) 47, 100
Current -
Values R = 47 Ohms, 100 Ohms, C = 10pF
ESD Protection Yes
Operating Temperature -40°C ~ 85°C
Applications Data Lines for Mobile Devices
Voltage - Rated -
Mounting Type Surface Mount
Package / Case 8-XFDFN Exposed Pad
Size / Dimension 0.067" L x 0.051" W (1.70mm x 1.30mm)
Height 0.017" (0.43mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ECLAMP2465TCT

22:13:57 2.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,94000 0,94
10 0,90900 9,09
25 0,66680 16,67
50 0,65200 32,60
100 0,63680 63,68
250 0,57616 144,04
500 0,56098 280,49
1.000 0,48517 485,17

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ECLAMP2465TTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,44185
  • Digi-Reel® ? : ECLAMP2465TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.059 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback