Add To Favorites
Product Overview
Digi-Key Part Number ECLAMP2455P.TCT-ND
Quantity Available 9.399
Can ship immediately
Manufacturer

Manufacturer Part Number

ECLAMP2455P.TCT

Description FILTER RC(PI) ESD SMD
Expanded Description RC (Pi) EMI Filter 3rd Order Low Pass 3 Channel R = 47 Ohms, 100 Ohms, C = 20pF 8-UFDFN Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets EClamp2455P
Product Attributes Select All
Categories
Manufacturer

Semtech Corporation

Series EMIClamp®
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Low Pass
Filter Order 3rd
Technology RC (Pi)
Number of Channels 3
Center / Cutoff Frequency -
Attenuation Value -
Resistance - Channel (Ohms) 47, 100
Current -
Values R = 47 Ohms, 100 Ohms, C = 20pF
ESD Protection Yes
Operating Temperature -40°C ~ 85°C
Applications Data Lines for Mobile Devices
Voltage - Rated -
Mounting Type Surface Mount
Package / Case 8-UFDFN Exposed Pad
Size / Dimension 0.083" L x 0.063" W (2.10mm x 1.60mm)
Height 0.026" (0.65mm)
 
Additional Resources
Standard Package ? 1

09:11:16 1.16.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,13000 1,13
10 1,00000 10,00
25 0,90280 22,57
100 0,79010 79,01
250 0,69336 173,34
500 0,61274 306,37
1.000 0,48374 483,74

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ECLAMP2455P.TTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,43859
  • Digi-Reel® ? : ECLAMP2455P.TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.399 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback