Add To Favorites
Product Overview
Digi-Key Part Number ECLAMP2410P.TCT-ND
Quantity Available 1.525
Can ship immediately
Manufacturer

Manufacturer Part Number

ECLAMP2410P.TCT

Description FILTER RC(PI) 45 OHM/12PF SMD
Expanded Description RC (Pi) EMI Filter 2nd Order Low Pass 6 Channel R = 45 Ohms, C = 12pF 16-UFDFN Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets EClamp2410P
Product Attributes Select All
Categories
Manufacturer

Semtech Corporation

Series EMIClamp®
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Low Pass
Filter Order 2nd
Technology RC (Pi)
Number of Channels 6
Center / Cutoff Frequency -
Attenuation Value -
Resistance - Channel (Ohms) 45
Current -
Values R = 45 Ohms, C = 12pF
ESD Protection Yes
Operating Temperature -40°C ~ 85°C
Applications Data Lines for Mobile Devices
Voltage - Rated -
Mounting Type Surface Mount
Package / Case 16-UFDFN Exposed Pad
Size / Dimension 0.157" L x 0.063" W (4.00mm x 1.60mm)
Height 0.026" (0.65mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1

23:16:37 2.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,51000 1,51
10 1,33700 13,37
25 1,20760 30,19
100 1,05670 105,67
250 0,92736 231,84
500 0,81952 409,76
1.000 0,64698 646,98

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ECLAMP2410P.TTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,58660
  • Digi-Reel® ? : ECLAMP2410P.TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.525 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback