Add To Favorites
Product Overview
Digi-Key Part Number ECLAMP2398PCT-ND
Quantity Available 5.385
Can ship immediately
Manufacturer

Manufacturer Part Number

ECLAMP2398P.TCT

Description FILTER LC(PI) 19NH/12PF ESD SMD
Expanded Description LC (Pi) EMI Filter 5th Order Low Pass 8 Channel L = 19nH, C = 12pF 16-UFDFN Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets EClamp2398P
Product Attributes Select All
Categories
Manufacturer

Semtech Corporation

Series EClamp™
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Low Pass
Filter Order 5th
Technology LC (Pi)
Number of Channels 8
Center / Cutoff Frequency 150MHz (Cutoff)
Attenuation Value 30dB @ 800MHz ~ 2.7GHz
Resistance - Channel (Ohms) 18
Current -
Values L = 19nH, C = 12pF
ESD Protection Yes
Operating Temperature -40°C ~ 85°C
Applications Data Lines for Mobile Devices
Voltage - Rated -
Mounting Type Surface Mount
Package / Case 16-UFDFN Exposed Pad
Size / Dimension 0.157" L x 0.063" W (4.00mm x 1.60mm)
Height 0.026" (0.65mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ECLAMP2398PCT

11:22:21 2.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,69000 1,69
10 1,63100 16,31
25 1,19600 29,90
50 1,16900 58,45
100 1,14180 114,18
250 1,03308 258,27
500 1,00590 502,95
1.000 0,86997 869,97

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ECLAMP2398PTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,74277
  • Digi-Reel® ? : ECLAMP2398PDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.385 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback