Add To Favorites
  • ? Air Lithium Shipping Restrictions Exist
    Only one air shipment of up to 2.5kg of lithium products can be shipped via an air method per day to an address. See battery cell weight below.
Product Overview
Digi-Key Part Number 728-1055-ND
Quantity Available 5.260
Can ship immediately
Manufacturer

Manufacturer Part Number

MS614SE-FL28E

Description Lithium Battery Rechargeable (Secondary) 3V 3.4mAh Coin, 6.8mm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets Micro Battery Catalog
Product Attributes Select All
Category

Battery Products

Family

Batteries Rechargeable (Secondary)

Manufacturer

Seiko Instruments

Series MS614SE
Part Status Active
Battery Chemistry Lithium
Battery Cell Size Coin, 6.8mm
Voltage - Rated 3V
Capacity 3.4mAh
Size / Dimension 0.27" Dia x 0.06" H (6.8mm x 1.4mm)
Termination Style SMD (SMT) Tab
Discharge Rate 15µA
Standard Charge Current 15µA
Standard Charge Time -
Weight 0.17g
Shipping Info Due to possible restrictions, a change in ship method may be required.
Max Air Shipment Qty 14700
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 728-1055
MS614SEFL28E

14:31:00 12.6.2016

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,98000 1,98
10 1,77900 17,79
50 1,58080 79,04
100 1,38320 138,32
250 1,26464 316,16
500 1,18562 592,81
1.000 1,05518 1.055,18
2.500 0,97844 2.446,09
5.000 0,95925 4.796,26

Submit a request for quotation on quantities greater than those displayed.

Send Feedback