Add To Favorites
Product Overview
Digi-Key Part Number SCP510-ND
Quantity Available 8.271
Can ship immediately
Manufacturer

Manufacturer Part Number

D34610

Description BAG 6X10" MOISTURE BARRIER 1=1EA
Expanded Description Moisture Barrier Bag <10nJ Energy Shielding Silver 6" (152.4mm) X 10" (254mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 2 Weeks
Product Attributes Select All
Categories
Manufacturer

SCS

Series Dri-Shield 3400
Part Status Active
Type Moisture Barrier Bag
Metal Layer In
Static Discharge Shielding <10nJ
Closure System User Defined - Clips, Heat Seal, Tape
Thickness 4.0 mil (101.6 microns)
Length - Inside 10" (254mm)
Width - Inside 6" (152.4mm)
Tensile Strength 6000 psi
Color Silver
 
You May Also Be Interested In
  • D341012 - SCS | SCP513-ND DigiKey Electronics
  • D341012
  • SCS
  • BAG 10X12" MOIST BARRIER 1=1EA
  • Unit Price 0,55000
  • SCP513-ND
  • D3446 - SCS | SCP504-ND DigiKey Electronics
  • D3446
  • SCS
  • BAG 4X6" MOISTURE BARRIER 1=1EA
  • Unit Price 0,18000
  • SCP504-ND
  • 70068 - SCS | SCP412-ND DigiKey Electronics
  • 70068
  • SCS
  • BAG 6X8" MOISTURE BARRIER 1=1EA
  • Unit Price 0,23000
  • SCP412-ND
  • D3458 - SCS | SCP509-ND DigiKey Electronics
  • D3458
  • SCS
  • BAG 5X8" MOISTURE BARRIER 1=1EA
  • Unit Price 0,31000
  • SCP509-ND
  • 70046 - SCS | SCP414-ND DigiKey Electronics
  • 70046
  • SCS
  • BAG 4X6" MOISTURE BARRIER 1=1EA
  • Unit Price 0,15000
  • SCP414-ND
Additional Resources
Standard Package ? 1
Other Names 0-00-51119-90897-8
80-0012-0601-2
80001206012
SCP510

00:32:16 1.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,51000 0,51

Submit a request for quotation on quantities greater than those displayed.

Send Feedback