Add To Favorites
Product Overview
Digi-Key Part Number 817-1539-ND
Quantity Available 4.291
Can ship immediately
Manufacturer

Manufacturer Part Number

RN114-1-02

Description COMMON MODE CHOKE 15MH 1A 2LN TH
Expanded Description 15mH @ 1kHz 2 Line Common Mode Choke Through Hole 1A (Typ) DCR 375 mOhm (Typ)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets RN Series EMC/EMI Datasheet
Product Training Modules RN Choke Series
Featured Product RN Series Chokes
Catalog Page 2596 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Schaffner EMC Inc.

Series RN
Packaging ? Tray ?
Part Status Active
Filter Type Power Line
Number of Lines 2
Impedance @ Frequency -
Inductance @ Frequency 15mH @ 1kHz
Current Rating (Max) 1A (Typ)
DC Resistance (DCR) (Max) 375 mOhm (Typ)
Voltage Rating - DC -
Voltage Rating - AC 250V
Operating Temperature -40°C ~ 125°C
Ratings -
Approvals UR, VDE
Features -
Mounting Type Through Hole
Size / Dimension 0.886" L x 0.846" W (22.50mm x 21.50mm)
Height (Max) 0.531" (13.50mm)
Package / Case Horizontal, 4 PC Pin
 
Additional Resources
Standard Package ? 25
Other Names -RN 114 1 /02
290-193
800465
817-1539
RN114102

22:37:50 1.18.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,73000 2,73
10 2,49500 24,95
25 2,26760 56,69
50 1,90480 95,24
100 1,63260 163,26
250 1,54192 385,48
500 1,45122 725,61
1.000 1,36052 1.360,52
5.000 1,34036 6.701,80

Submit a request for quotation on quantities greater than those displayed.

Send Feedback