Add To Favorites
  • Part Status: End of Life; Last Time Buy Date: 09-30-2017. Minimums may apply.
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number 817-1198-ND
Quantity Available 1.332
Can ship immediately
Manufacturer

Manufacturer Part Number

FN610-3-06

Description LINE FILTER 250VAC 3A CHASS MNT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Documents & Media
Datasheets FN610 Series
PCN Obsolescence/ EOL Multiple Devices 15/Feb/2017
Catalog Page 1794 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Schaffner EMC Inc.

Series FN 610
Part Status Last Time Buy
Filter Type Single Phase
Configuration Single Stage
Voltage - Rated DC -
Voltage - Rated AC 250V
Voltage - Rated AC (Phase to Ground/Neutral) -
Voltage - Rated AC (Phase to Phase) -
Current 3A
Frequency - Operating DC ~ 400Hz
Applications General Purpose
Approvals CSA, ENEC, UR
Operating Temperature -25°C ~ 100°C
Mounting Type Chassis Mount
Termination Style Quick Connect
Inductance 2mH
 
You May Also Be Interested In
Additional Resources
Standard Package ? 20
Other Names 282-380
817-1198
FN 610 - 3 /06
FN610306

23:11:20 3.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 11,74000 11,74
10 10,67200 106,72
25 9,33800 233,45
50 8,80440 440,22
100 8,27080 827,08
250 7,47036 1.867,59
500 7,20356 3.601,78
1.000 6,93675 6.936,75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback