Add To Favorites
Product Overview
Digi-Key Part Number SLA5064-ND
Quantity Available 1.994
Can ship immediately
Manufacturer

Manufacturer Part Number

SLA5064

Description MOSFET 3N/3P-CH 60V 10A 12-SIP
Expanded Description Mosfet Array 3 N and 3 P-Channel (3-Phase Bridge) 60V 10A 5W Through Hole 12-SIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets SLA5064
Product Attributes Select All
Categories
Manufacturer

Sanken

Series -
Packaging ? Bulk ?
Part Status Active
FET Type 3 N and 3 P-Channel (3-Phase Bridge)
FET Feature Logic Level Gate
Drain to Source Voltage (Vdss) 60V
Current - Continuous Drain (Id) @ 25°C 10A
Rds On (Max) @ Id, Vgs 140 mOhm @ 5A, 4V
Vgs(th) (Max) @ Id -
Gate Charge (Qg) (Max) @ Vgs -
Input Capacitance (Ciss) (Max) @ Vds 460pF @ 10V
Power - Max 5W
Operating Temperature 150°C (TJ)
Mounting Type Through Hole
Package / Case 12-SIP
Supplier Device Package 12-SIP
 
You May Also Be Interested In
  • SLA5074 - Sanken | SLA5074-ND DigiKey Electronics
  • SLA5074
  • Sanken
  • MOSFET 4N-CH 60V 5A 15-SIP
  • Unit Price 4,55000
  • SLA5074-ND
  • SLA5061 - Sanken | SLA5061-ND DigiKey Electronics
  • SLA5061
  • Sanken
  • MOSFET 3N/3P-CH 60V 10A/6A 12SIP
  • Unit Price 7,03000
  • SLA5061-ND
  • SLA5060 - Sanken | SLA5060-ND DigiKey Electronics
  • SLA5060
  • Sanken
  • MOSFET 3N/3P-CH 60V 6A 12-SIP
  • Unit Price 6,37000
  • SLA5060-ND
  • SMA5125 - Sanken | SMA5125-ND DigiKey Electronics
  • SMA5125
  • Sanken
  • MOSFET 3N/3P-CH 60V 10A 12-SIP
  • Unit Price 6,14000
  • SMA5125-ND
Additional Resources
Standard Package ? 1.080
Other Names SLA5064 DK

07:56:50 3.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,66000 6,66
10 5,99000 59,90
25 5,45760 136,44
100 4,92480 492,48
250 4,52552 1.131,38
500 4,12622 2.063,11
1.000 3,59381 3.593,81
2.500 3,46070 8.651,76

Submit a request for quotation on quantities greater than those displayed.

Send Feedback