Add To Favorites
Product Overview
Digi-Key Part Number SI-8033W-TLCT-ND
Quantity Available 2.014
Can ship immediately
Manufacturer

Manufacturer Part Number

SI-8033W-TL

Description IC REG BUCK 3.3V 0.6A 8-SOP
Expanded Description Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 600mA 8-SOIC (0.173", 4.40mm Width)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets SI-8000W Series
Product Attributes Select All
Categories
Manufacturer

Sanken

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Fixed
Number of Outputs 1
Voltage - Input (Min) 5.3V
Voltage - Input (Max) 28V
Voltage - Output (Min/Fixed) 3.3V
Voltage - Output (Max) -
Current - Output 600mA
Frequency - Switching 60kHz
Synchronous Rectifier No
Operating Temperature -30°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.173", 4.40mm Width)
Supplier Device Package 8-SOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names SI-8033W-TLCT

15:22:47 2.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,53000 1,53
10 1,38500 13,85
25 1,23720 30,93
100 1,11330 111,33
250 0,98960 247,40
500 0,86592 432,96

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SI-8033W-TLTR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,71747
  • Digi-Reel® ? : SI-8033W-TLDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.014 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback