Add To Favorites
Product Overview
Digi-Key Part Number RP 1HV1CT-ND
Quantity Available 4.758
Can ship immediately
Manufacturer

Manufacturer Part Number

RP 1HV1

Description DIODE GEN PURP 2KV 100MA AXIAL
Expanded Description Diode Standard 2000V (2kV) 100mA Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets General Catalog
RP 1H
Product Attributes Select All
Categories
Manufacturer

Sanken

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 2000V (2kV)
Current - Average Rectified (Io) 100mA
Voltage - Forward (Vf) (Max) @ If 7V @ 100mA
Speed Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr) 100ns
Current - Reverse Leakage @ Vr 2µA @ 2000V
Capacitance @ Vr, F -
Mounting Type Through Hole
Package / Case Axial
Supplier Device Package -
Operating Temperature - Junction -40°C ~ 150°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names RP 1HV1CT

00:08:10 3.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,87000 0,87
10 0,76400 7,64
25 0,67600 16,90
100 0,58880 58,88
250 0,51244 128,11
500 0,43612 218,06

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : RP 1HV1TB-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,34890
Send Feedback