Add To Favorites
Product Overview
Digi-Key Part Number EK 04V1CT-ND
Quantity Available 9.183
Can ship immediately
Manufacturer

Manufacturer Part Number

EK 04V1

Description DIODE SCHOTTKY 40V 1A AXIAL
Expanded Description Diode Schottky 40V 1A Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets General Catalog
EK 04
Product Attributes Select All
Categories
Manufacturer

Sanken

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 40V
Current - Average Rectified (Io) 1A
Voltage - Forward (Vf) (Max) @ If 550mV @ 1A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) -
Current - Reverse Leakage @ Vr 5mA @ 40V
Capacitance @ Vr, F -
Mounting Type Through Hole
Package / Case Axial
Supplier Device Package -
Operating Temperature - Junction -40°C ~ 150°C
 
You May Also Be Interested In
  • RA 13V1 - Sanken | RA 13V1CT-ND DigiKey Electronics
  • RA 13V1
  • Sanken
  • DIODE SCHOTTKY 30V 2A AXIAL
  • Unit Price 0,60000
  • RA 13V1CT-ND
Additional Resources
Standard Package ? 1
Other Names EK 04V1CT

14:12:34 2.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,60000 0,60
10 0,52300 5,23
25 0,46320 11,58
100 0,40330 40,33
250 0,35104 87,76
500 0,29876 149,38
1.000 0,23900 239,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : EK 04V1TB-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 8.000 - Immediate
  • Unit Price: 0,21660
Send Feedback