Add To Favorites
Product Overview
Digi-Key Part Number AU02ZV1CT-ND
Quantity Available 13.752
Can ship immediately
Manufacturer

Manufacturer Part Number

AU02ZV1

Description DIODE GEN PURP 200V 800MA AXIAL
Expanded Description Diode Standard 200V 800mA Through Hole Axial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets General Catalog
AU02Z
Product Attributes Select All
Categories
Manufacturer

Sanken

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 200V
Current - Average Rectified (Io) 800mA
Voltage - Forward (Vf) (Max) @ If 1.3V @ 800mA
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 400ns
Current - Reverse Leakage @ Vr 10µA @ 200V
Capacitance @ Vr, F -
Mounting Type Through Hole
Package / Case Axial
Supplier Device Package Axial
Operating Temperature - Junction -40°C ~ 150°C
 
Additional Resources
Standard Package ? 1
Other Names AU02ZV1CT

14:36:50 2.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,45000 0,45
10 0,37300 3,73
25 0,32680 8,17
100 0,28010 28,01
250 0,24272 60,68
500 0,20540 102,70
1.000 0,15871 158,71

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : AU02ZV1TB-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 12.000 - Immediate
  • Unit Price: 0,14471
Send Feedback