Add To Favorites
Product Overview
Digi-Key Part Number SAM8126-ND
Quantity Available 687
Can ship immediately
Manufacturer

Manufacturer Part Number

QSE-080-01-L-D-A

Description CONN RCPT HI-SPEED DUAL 160POS
Expanded Description 160 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 3 Weeks
Product Attributes Select All
Categories
Manufacturer

Samtec Inc.

Series Q Strip® QSE
Packaging ? Tube ?
Part Status Active
Connector Type Receptacle, Center Strip Contacts
Number of Positions 160
Pitch 0.031" (0.80mm)
Number of Rows 2
Mounting Type Surface Mount
Features Board Guide, Ground Bus (Plane)
Contact Finish Gold
Contact Finish Thickness 10µin (0.25µm)
Mated Stacking Heights 5mm, 8mm, 11mm, 14mm, 16mm, 19mm, 25mm
Height Above Board 0.128" (3.25mm)
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 24
Other Names QSE08001LDA
SAM8126

13:20:47 3.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 10,54000 10,54
10 9,92300 99,23
25 9,64440 241,11
50 8,99320 449,66
100 8,68290 868,29
250 8,06272 2.015,68
500 7,90766 3.953,83
1.000 7,59755 7.597,55

Submit a request for quotation on quantities greater than those displayed.

Send Feedback