Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
Product Overview
Digi-Key Part Number 1510-1283-1-ND
Quantity Available 4.685
Can ship immediately
Manufacturer

Manufacturer Part Number

SPMWHT541ML5XARKS0

Description LED WHITE 5000K 80CRI 4SMD
Expanded Description LED Lighting LM561C White, Cool 5000K 2.8V 65mA 120° 4-SMD, Flat Leads
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Documents & Media
Datasheets LM561C - 5630 Middle Power~
Product Attributes Select All
Categories
Manufacturer

Samsung Semiconductor, Inc.

Series LM561C
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Color White, Cool
CCT (K) 5000K
Flux @ 85°C, Current - Test -
Flux @ 25°C, Current - Test 35 lm (33 lm ~ 37 lm)
Current - Test 65mA
Voltage - Forward (Vf) (Typ) 2.8V
Lumens/Watt @ Current - Test 192 lm/W
CRI (Color Rendering Index) 80
Current - Max 180mA
Viewing Angle 120°
Mounting Type Surface Mount
Package / Case 4-SMD, Flat Leads
Thermal Resistance of Package 12°C/W
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1510-1283-1

00:52:22 1.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,45000 0,45
10 0,32400 3,24
25 0,26480 6,62
100 0,21180 21,18
250 0,17872 44,68
500 0,15226 76,13
1.000 0,11916 119,16
2.500 0,10922 273,06

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1510-1283-2-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 195.000 - Immediate
  • Unit Price: 0,09425
Send Feedback