Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
Product Overview
Digi-Key Part Number 1510-1282-1-ND
Quantity Available 4.425
Can ship immediately
Manufacturer

Manufacturer Part Number

SPMWHT541ML5XAQKS0

Description LED WHITE 5700K 80CRI 4SMD
Expanded Description LED Lighting LM561C White, Cool 5700K 2.8V 65mA 120° 4-SMD, Flat Leads
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Documents & Media
Datasheets LM561C - 5630 Middle Power~
Product Attributes Select All
Categories
Manufacturer

Samsung Semiconductor, Inc.

Series LM561C
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Color White, Cool
CCT (K) 5700K
Flux @ 85°C, Current - Test -
Flux @ 25°C, Current - Test 35 lm (33 lm ~ 37 lm)
Current - Test 65mA
Voltage - Forward (Vf) (Typ) 2.8V
Lumens/Watt @ Current - Test 192 lm/W
CRI (Color Rendering Index) 80
Current - Max 180mA
Viewing Angle 120°
Mounting Type Surface Mount
Package / Case 4-SMD, Flat Leads
Thermal Resistance of Package 12°C/W
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1510-1282-1

07:11:15 2.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,44000 0,44
10 0,31600 3,16
25 0,25760 6,44
100 0,20600 20,60
250 0,17384 43,46
500 0,14810 74,05
1.000 0,11591 115,91
2.500 0,10624 265,61

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1510-1282-2-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 25.000 - Immediate
  • Unit Price: 0,09951
Send Feedback