Add To Favorites
Product Overview
Digi-Key Part Number 1510-1276-1-ND
Quantity Available 30.877
Can ship immediately
Manufacturer

Manufacturer Part Number

SPMWHT328FD5WAR0S0

Description LED WHITE 5000K 80CRI SMD
Expanded Description LED Lighting LM301A White, Cool 5000K 2.85V 150mA 115° 2-SMD, No Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets LM301A
Product Attributes Select All
Categories
Manufacturer

Samsung Semiconductor, Inc.

Series LM301A
Packaging ? Cut Tape (CT) ?
Part Status Active
Color White, Cool
CCT (K) 5000K
Flux @ 85°C, Current - Test 62 lm (58 lm ~ 66 lm)
Flux @ 25°C, Current - Test -
Current - Test 150mA
Voltage - Forward (Vf) (Typ) 2.85V
Lumens/Watt @ Current - Test 145 lm/W
CRI (Color Rendering Index) 80
Current - Max 500mA
Viewing Angle 115°
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead
Thermal Resistance of Package 7°C/W
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1510-1276-1

17:07:13 2.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,52000 0,52
10 0,36600 3,66
25 0,31720 7,93
100 0,24400 24,40
250 0,19824 49,56
500 0,14640 73,20
1.000 0,12200 122,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1510-1276-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 28.000 - Immediate
  • Unit Price: 0,09243
  • Digi-Reel® ? : 1510-1276-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 30.877 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback