Add To Favorites
Product Overview
Digi-Key Part Number 1510-1166-ND
Quantity Available 514
Can ship immediately
Manufacturer

Manufacturer Part Number

SPHCW1HDNE25YHRT4J

Description LED COB LCO40B 5000K SQUARE
Expanded Description LED Lighting COBs, Engines, Modules Chip On Board (COB) LC040B White, Cool Square
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets LC040B Series Datasheet
Product Attributes Select All
Categories
Manufacturer

Samsung Semiconductor, Inc.

Series LC040B
Packaging ? Tray ?
Part Status Active
Type Chip On Board (COB)
Color White, Cool
CCT (K) 5000K
Wavelength -
Configuration Square
Flux @ Current/Temperature - Test 5295 lm (4505 lm ~ 6085 lm)
Current - Test 1.08A
Temperature - Test 25°C
Voltage - Forward (Vf) (Typ) 35.5V
Lumens/Watt @ Current - Test 138 lm/W
Current - Max 1.62A
CRI (Color Rendering Index) 80
Viewing Angle 115°
Features -
Size / Dimension 21.50mm L x 21.50mm W
Height 1.50mm
Light Emitting Surface (LES) 17.00mm Diameter
Lens Type Flat
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 320
Other Names 1510-1166
SPHCW1HDNE25YHRT4J-ND

20:43:46 3.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 14,90000 14,90
10 14,26400 142,64
25 11,09400 277,35
100 9,50920 950,92
250 9,03372 2.258,43
500 8,55822 4.279,11
1.000 8,08277 8.082,77

Submit a request for quotation on quantities greater than those displayed.

Send Feedback