Add To Favorites
Product Overview
Digi-Key Part Number 1276-6182-1-ND
Quantity Available 22.606
Can ship immediately
Manufacturer

Manufacturer Part Number

RUT5025FR120CS

Description RES SMD 0.12 OHM 1% 2/3W 2010
Expanded Description 0.12 Ohm ±1% 0.667W, 2/3W Chip Resistor 2010 (5025 Metric) Current Sense, Moisture Resistant Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets Thick Film Resistor Catalog
Featured Product Chip Resistors and Arrays
Product Attributes Select All
Categories
Manufacturer

Samsung Electro-Mechanics America, Inc.

Series RUT
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.12
Tolerance ±1%
Power (Watts) 0.667W, 2/3W
Composition Thick Film
Features Current Sense, Moisture Resistant
Temperature Coefficient ±150ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 2010 (5025 Metric)
Supplier Device Package 2010
Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 1276-6182-1

22:32:56 1.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,36000 0,36
10 0,27200 2,72
25 0,20640 5,16
50 0,15360 7,68
100 0,11410 11,41
250 0,09640 24,10
500 0,08264 41,32
1.000 0,06296 62,96

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-6182-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 20.000 - Immediate
  • Unit Price: 0,05903
  • Digi-Reel® ? : 1276-6182-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 22.606 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback