Add To Favorites
Product Overview
Digi-Key Part Number 1276-6175-1-ND
Quantity Available 36.343
Can ship immediately
Manufacturer

Manufacturer Part Number

RUT3216FR150CS

Description RES SMD 0.15 OHM 1% 1/3W 1206
Expanded Description 0.15 Ohm ±1% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Current Sense, Moisture Resistant Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets Thick Film Resistor Catalog
Featured Product Chip Resistors and Arrays
Product Attributes Select All
Categories
Manufacturer

Samsung Electro-Mechanics America, Inc.

Series RUT
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.15
Tolerance ±1%
Power (Watts) 0.333W, 1/3W
Composition Thick Film
Features Current Sense, Moisture Resistant
Temperature Coefficient ±150ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 1206 (3216 Metric)
Supplier Device Package 1206
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 1276-6175-1

03:13:37 1.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,24000 0,24
10 0,20100 2,01
25 0,14600 3,65
50 0,10580 5,29
100 0,07840 7,84
250 0,06020 15,05
500 0,04742 23,71
1.000 0,03283 32,83

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-6175-2-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 35.000 - Immediate
  • Unit Price: 0,02735
  • Digi-Reel® ? : 1276-6175-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 36.348 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback