Add To Favorites
Product Overview
Digi-Key Part Number 1276-6165-1-ND
Quantity Available 98.708
Can ship immediately
Manufacturer

Manufacturer Part Number

RUK3216FR010CS

Description RES SMD 0.01 OHM 1% 1W 1206
Expanded Description 0.01 Ohm ±1% 1W Chip Resistor 1206 (3216 Metric) Current Sense, Moisture Resistant Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets Thick Film Resistor Catalog
Featured Product Chip Resistors and Arrays
Product Attributes Select All
Categories
Manufacturer

Samsung Electro-Mechanics America, Inc.

Series RUK
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.01
Tolerance ±1%
Power (Watts) 1W
Composition Thick Film
Features Current Sense, Moisture Resistant
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 1206 (3216 Metric)
Supplier Device Package 1206
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.031" (0.80mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 1276-6165-1

05:15:01 3.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,56000 0,56
10 0,42400 4,24
25 0,32200 8,05
50 0,23940 11,97
100 0,17790 17,79
250 0,15032 37,58
500 0,12886 64,43
1.000 0,09818 98,18

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-6165-2-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 95.000 - Immediate
  • Unit Price: 0,08284
  • Digi-Reel® ? : 1276-6165-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 98.708 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback