Add To Favorites
Product Overview
Digi-Key Part Number 1276-6163-1-ND
Quantity Available 19.455
Can ship immediately
Manufacturer

Manufacturer Part Number

RUK1608JR010CS

Description RES SMD 0.01 OHM 5% 1/3W 0603
Expanded Description 0.01 Ohm ±5% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Current Sense, Moisture Resistant Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets Thick Film Resistor Catalog
Featured Product Chip Resistors and Arrays
Product Attributes Select All
Categories
Manufacturer

Samsung Electro-Mechanics America, Inc.

Series RUK
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.01
Tolerance ±5%
Power (Watts) 0.333W, 1/3W
Composition Thick Film
Features Current Sense, Moisture Resistant
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.022" (0.55mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 1276-6163-1

04:27:33 2.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,35000 0,35
10 0,29800 2,98
25 0,21640 5,41
50 0,15700 7,85
100 0,11640 11,64
250 0,08936 22,34
500 0,07040 35,20
1.000 0,04873 48,73

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-6163-2-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 15.000 - Immediate
  • Unit Price: 0,04061
  • Digi-Reel® ? : 1276-6163-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 19.455 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback