Add To Favorites
Product Overview
Digi-Key Part Number 1276-6161-1-ND
Quantity Available 20.170
Can ship immediately
Manufacturer

Manufacturer Part Number

RU3216FR020CS

Description RES SMD 0.02 OHM 1% 1/2W 1206
Expanded Description 0.02 Ohm ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense, Moisture Resistant Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets RU Series Datasheet
Featured Product Chip Resistors and Arrays
Product Attributes Select All
Categories
Manufacturer

Samsung Electro-Mechanics America, Inc.

Series RU
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.02
Tolerance ±1%
Power (Watts) 0.5W, 1/2W
Composition Thick Film
Features Current Sense, Moisture Resistant
Temperature Coefficient ±500ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 1206 (3216 Metric)
Supplier Device Package 1206
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.028" (0.70mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 1276-6161-1

02:14:18 3.30.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,37000 0,37
10 0,28000 2,80
25 0,21280 5,32
50 0,15840 7,92
100 0,11770 11,77
250 0,09944 24,86
500 0,08524 42,62
1.000 0,06495 64,95

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-6161-2-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 15.000 - Immediate
  • Unit Price: 0,05480
  • Digi-Reel® ? : 1276-6161-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 20.170 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback