Add To Favorites
Product Overview
Digi-Key Part Number 1276-6160-1-ND
Quantity Available 7.506
Can ship immediately
Manufacturer

Manufacturer Part Number

RU3216FR010CS

Description RES SMD 0.01 OHM 1% 1/2W 1206
Expanded Description 0.01 Ohm ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense, Moisture Resistant Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets RU Series Datasheet
Featured Product Chip Resistors and Arrays
Product Attributes Select All
Categories
Manufacturer

Samsung Electro-Mechanics America, Inc.

Series RU
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.01
Tolerance ±1%
Power (Watts) 0.5W, 1/2W
Composition Thick Film
Features Current Sense, Moisture Resistant
Temperature Coefficient ±500ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 1206 (3216 Metric)
Supplier Device Package 1206
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.028" (0.70mm)
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
1276-6165-1-ND RUK3216FR010CS Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 113.520 - Immediate
0,55000 1
Additional Resources
Standard Package ? 1
Other Names 1276-6160-1

07:51:34 2.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,36000 0,36
10 0,27700 2,77
25 0,21080 5,27
50 0,15660 7,83
100 0,11640 11,64
250 0,09836 24,59
500 0,08430 42,15
1.000 0,06423 64,23

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-6160-2-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,05420
  • Digi-Reel® ? : 1276-6160-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.506 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback