Add To Favorites
Product Overview
Digi-Key Part Number 1276-6153-1-ND
Quantity Available 3.708
Can ship immediately
Manufacturer

Manufacturer Part Number

RU1608FR020CS

Description RES SMD 0.02 OHM 1% 1/4W 0603
Expanded Description 0.02 Ohm ±1% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Current Sense, Moisture Resistant Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets RU Series Datasheet
Featured Product Chip Resistors and Arrays
Product Attributes Select All
Categories
Manufacturer

Samsung Electro-Mechanics America, Inc.

Series RU
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.02
Tolerance ±1%
Power (Watts) 0.25W, 1/4W
Composition Thick Film
Features Current Sense, Moisture Resistant
Temperature Coefficient ±600ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.022" (0.55mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 1276-6153-1

12:44:45 2.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,35000 0,35
10 0,29800 2,98
25 0,21640 5,41
50 0,15700 7,85
100 0,11640 11,64
250 0,08936 22,34
500 0,07040 35,20
1.000 0,04873 48,73

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-6153-2-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 0
  • Unit Price: 0,04061
  • Digi-Reel® ? : 1276-6153-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.708 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback