Add To Favorites
Product Overview
Digi-Key Part Number 1276-6152-1-ND
Quantity Available 26.437
Can ship immediately
Manufacturer

Manufacturer Part Number

RU1608FR010CS

Description RES SMD 0.01 OHM 1% 1/4W 0603
Expanded Description 0.01 Ohm ±1% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Current Sense, Moisture Resistant Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets RU Series Datasheet
Featured Product Chip Resistors and Arrays
Product Attributes Select All
Categories
Manufacturer

Samsung Electro-Mechanics America, Inc.

Series RU
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.01
Tolerance ±1%
Power (Watts) 0.25W, 1/4W
Composition Thick Film
Features Current Sense, Moisture Resistant
Temperature Coefficient ±600ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.022" (0.55mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 1276-6152-1

16:14:08 1.18.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,36000 0,36
10 0,30600 3,06
25 0,22280 5,57
50 0,16140 8,07
100 0,11970 11,97
250 0,09188 22,97
500 0,07236 36,18
1.000 0,05010 50,10

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-6152-2-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 25.000 - Immediate
  • Unit Price: 0,04175
  • Digi-Reel® ? : 1276-6152-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 26.437 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback