Add To Favorites
Product Overview
Digi-Key Part Number 1276-6011-1-ND
Quantity Available 53.852
Can ship immediately
Manufacturer

Manufacturer Part Number

RC6432J181CS

Description RES SMD 180 OHM 5% 1W 2512
Expanded Description 180 Ohm ±5% 1W Chip Resistor 2512 (6432 Metric) Moisture Resistant Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets RC Series Datasheet
RoHS Information Chip Resistor RoHS 2 Compliance
Featured Product Chip Resistors and Arrays
Product Attributes Select All
Categories
Manufacturer

Samsung Electro-Mechanics America, Inc.

Series RC
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 180
Tolerance ±5%
Power (Watts) 1W
Composition Thick Film
Features Moisture Resistant
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 2512 (6432 Metric)
Supplier Device Package 2512
Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 1276-6011-1

08:44:50 2.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,40000 0,40
10 0,28800 2,88
25 0,21360 5,34
50 0,15740 7,87
100 0,11550 11,55
250 0,09540 23,85
500 0,07868 39,34
1.000 0,05691 56,91

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-6011-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 48.000 - Immediate
  • Unit Price: 0,04794
  • Digi-Reel® ? : 1276-6011-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 53.852 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback