Add To Favorites
Product Overview
Digi-Key Part Number 1276-6000-1-ND
Quantity Available 161.026
Can ship immediately
Manufacturer

Manufacturer Part Number

RC6432J000CS

Description RES SMD 0.0 OHM JUMPER 1W 2512
Expanded Description 0.0 Ohm Jumper 1W Chip Resistor 2512 (6432 Metric) Moisture Resistant Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets RC Series Datasheet
RoHS Information Chip Resistor RoHS 2 Compliance
Featured Product Chip Resistors and Arrays
Product Attributes Select All
Categories
Manufacturer

Samsung Electro-Mechanics America, Inc.

Series RC
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.0
Tolerance Jumper
Power (Watts) 1W
Composition Thick Film
Features Moisture Resistant
Temperature Coefficient -
Operating Temperature -55°C ~ 155°C
Package / Case 2512 (6432 Metric)
Supplier Device Package 2512
Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 1276-6000-1

17:59:42 2.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,40000 0,40
10 0,28800 2,88
25 0,21360 5,34
50 0,15740 7,87
100 0,11550 11,55
250 0,09540 23,85
500 0,07868 39,34
1.000 0,05691 56,91

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-6000-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 160.000 - Immediate
  • Unit Price: 0,04794
  • Digi-Reel® ? : 1276-6000-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 161.026 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback