Add To Favorites
Product Overview
Digi-Key Part Number 1276-5985-1-ND
Quantity Available 231.318
Can ship immediately
Manufacturer

Manufacturer Part Number

RC3225J000CS

Description RES SMD 0.0 OHM JUMPER 1/3W 1210
Expanded Description 0.0 Ohm Jumper 0.333W, 1/3W Chip Resistor 1210 (3225 Metric) Moisture Resistant Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets RC Series Datasheet
RoHS Information Chip Resistor RoHS 2 Compliance
Featured Product Chip Resistors and Arrays
Product Attributes Select All
Categories
Manufacturer

Samsung Electro-Mechanics America, Inc.

Series RC
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.0
Tolerance Jumper
Power (Watts) 0.333W, 1/3W
Composition Thick Film
Features Moisture Resistant
Temperature Coefficient -
Operating Temperature -55°C ~ 155°C
Package / Case 1210 (3225 Metric)
Supplier Device Package 1210
Size / Dimension 0.126" L x 0.100" W (3.20mm x 2.55mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 1276-5985-1

03:29:52 1.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,16000 0,16
10 0,14200 1,42
25 0,10280 2,57
50 0,07460 3,73
100 0,05540 5,54
250 0,04248 10,62
500 0,03350 16,75
1.000 0,02319 23,19

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-5985-2-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 225.000 - Immediate
  • Unit Price: 0,01756
  • Digi-Reel® ? : 1276-5985-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 231.318 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback