Add To Favorites
Product Overview
Digi-Key Part Number 1276-5887-1-ND
Quantity Available 122.137
Can ship immediately
Manufacturer

Manufacturer Part Number

RC3216J101CS

Description RES SMD 100 OHM 5% 1/4W 1206
Expanded Description 100 Ohm ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets RC Series Datasheet
RoHS Information Chip Resistor RoHS 2 Compliance
Featured Product Chip Resistors and Arrays
Product Attributes Select All
Categories
Manufacturer

Samsung Electro-Mechanics America, Inc.

Series RC
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 100
Tolerance ±5%
Power (Watts) 0.25W, 1/4W
Composition Thick Film
Features Moisture Resistant
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 1206 (3216 Metric)
Supplier Device Package 1206
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
1276-5671-1-ND RC3216F101CS Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 102.720 - Immediate
0,10000 1
Additional Resources
Standard Package ? 1
Other Names 1276-5887-1

20:30:13 1.18.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,10000 0,10
10 0,05100 0,51
25 0,03680 0,92
50 0,02800 1,40
100 0,02070 2,07
250 0,01580 3,95
500 0,01266 6,33
1.000 0,00931 9,31

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-5887-2-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 120.000 - Immediate
  • Unit Price: 0,00607
  • Digi-Reel® ? : 1276-5887-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 122.137 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback